892-094-558-201

Heilind Number:EDA892-094-558-201
Manufacturer:EDAC
Manufacturer Number:892-094-558-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-094-558-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-094-558-201

Detailed Description

Enhance your high-temperature PCB connections with our advanced Card Edge Connector. Designed for durability and efficiency, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring optimal performance even in harsh environments. With a 3A amperage rating and Copper Alloy contacts, it guarantees reliable power transmission. Its dual-row configuration with 94 positions offers ample connectivity options, while the .1-inch pitch and .2-inch row spacing facilitate seamless integration. The right-angle mount orientation allows for versatile installation, while its wide operating temperature range of -40 to 105°C ensures stability in diverse applications. Elevate your PCB assembly with this high-quality connector, perfect for demanding industrial and electronic projects.