892-094-558-202

Heilind Number:EDA892-094-558-202
Manufacturer:EDAC
Manufacturer Number:892-094-558-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-094-558-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-094-558-202

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this black connector is a reliable solution for your PCB needs. With a power rating of 3 A and constructed from UL 94V-0 Polyphenylene Sulfide housing, it ensures both durability and safety. Featuring two rows and 94 positions, it offers ample connectivity options with a pitch of .1 inches and row spacing of .2 inches. The copper alloy contact material guarantees efficient signal transmission, while the right-angle mount orientation allows for versatile installation. Rated for an operating temperature range of -40 to 105 °C, it's suitable for a wide range of applications. Trust in our Card Edge Connector to deliver seamless and high-performance board-to-board connections.