892-094-558-203

Heilind Number:EDA892-094-558-203
Manufacturer:EDAC
Manufacturer Number:892-094-558-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-094-558-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-094-558-203

Detailed Description

Enhance your high-temperature PCB connectivity with our advanced Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a sleek black housing made from UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With a current rating of 3 A, it facilitates efficient power transmission, while the Copper Alloy contacts guarantee reliable signal integrity. Boasting a dual-row configuration with 94 positions, it offers ample connectivity options, perfect for complex PCB layouts. The right-angle mount orientation allows for space-saving installation, while the narrow pitch of .1 inches and row spacing of .2 inches ensure precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for high-performance electronics. Elevate your PCB design with this essential component.