892-094-558-204

Heilind Number:EDA892-094-558-204
Manufacturer:EDAC
Manufacturer Number:892-094-558-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-094-558-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-094-558-204

Detailed Description

Upgrade your high-temperature electronic connections with our cutting-edge Card Edge Connector. Designed for efficient power transmission, this black connector boasts a compact .1 inch pitch and 94 positions across two rows, perfect for intricate PCB setups. Crafted with UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, it ensures durability and conductivity even in extreme environments. With a 3A amperage rating and an operating temperature range of -40 to 105°C, it guarantees reliable performance under high loads and varied conditions. Its right-angle mount orientation and .2 inch row spacing offer versatility in installation, making it a must-have for your electronic projects. Upgrade to this top-tier connector for seamless board-to-board connections with uncompromising quality and performance assurance.