892-094-558-207

Heilind Number:EDA892-094-558-207
Manufacturer:EDAC
Manufacturer Number:892-094-558-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-094-558-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-094-558-207

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Designed for durability and reliability, this black connector features a housing made of UL 94V-0 Polyphenylene Sulfide, ensuring resistance to high temperatures and fire hazards. With a 3 A amperage rating, it can handle power-intensive applications with ease. The two-row design and copper alloy contact material provide secure and efficient connectivity, while the .1 inch pitch and .2 inch row spacing offer precise alignment. Boasting 94 positions, this connector is perfect for complex board-to-board PCB setups. Its right-angle mount orientation allows for convenient installation in tight spaces. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees optimal performance even in challenging environments. Upgrade your PCB connections today with this essential component.