892-094-558-208

Heilind Number:EDA892-094-558-208
Manufacturer:EDAC
Manufacturer Number:892-094-558-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-094-558-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-094-558-208

Detailed Description

Upgrade your high-temperature PCB connections with our advanced Card Edge Connector. Designed for maximum performance, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensuring reliable conductivity even in extreme environments. With a double-row layout and 94 positions, it offers ample connectivity for your applications. The right-angle mount orientation and .1" pitch make installation easy and efficient. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for demanding industrial settings. Trust in its quality to streamline your board-to-board connections with precision.