892-094-558-212

Heilind Number:EDA892-094-558-212
Manufacturer:EDAC
Manufacturer Number:892-094-558-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-094-558-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-094-558-212

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Designed for reliability in demanding environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With a compact pitch of .1 inches and two rows of copper alloy contacts, it offers efficient power transmission at an amperage of 3 A. The right-angle mount orientation and 94 positions make it ideal for board-to-board PCB connections. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's a vital component for high-performance systems. Trust in our connector for seamless and durable connectivity in your projects.