892-094-559-203

Heilind Number:EDA892-094-559-203
Manufacturer:EDAC
Manufacturer Number:892-094-559-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-094-559-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-094-559-203

Detailed Description

Upgrade your electronic connections with our High Temp Card Edge Connector in sleek black. Designed for precision and durability, this connector features a 2-row layout with 94 positions, ensuring seamless connectivity for your PCB boards. With a 3A amperage and UL 94V-0 Polyphenylene Sulfide housing, it guarantees high performance even in extreme conditions, with an operating temperature range of -40 to 105°C. Each contact is meticulously crafted from Copper Alloy, providing reliable conductivity. The .1-inch pitch and .2-inch row spacing offer efficient signal transmission, while the right angle mount orientation allows for flexible installation. Trust in our connector for seamless board-to-board connections in your electronic projects.