892-094-559-207

Heilind Number:EDA892-094-559-207
Manufacturer:EDAC
Manufacturer Number:892-094-559-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-094-559-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-094-559-207

Detailed Description

Experience seamless connectivity with our High Temp Card Edge Connector, designed for superior performance in demanding environments. Crafted with precision, this connector boasts a sleek black finish and is engineered to withstand high temperatures, making it ideal for industrial applications. With a current rating of 3 A, it ensures reliable power transmission. The housing is constructed from UL 94V-0 Polyphenylene Sulfide, guaranteeing durability and safety. Featuring two rows of copper alloy contacts with a pitch of .1 in and a row spacing of .2 in, it offers efficient signal transmission across 94 positions. Its right angle mount orientation allows for easy installation onto circuit boards. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a vital component for any PCB interconnect system. Trust in its quality and performance for seamless board-to-board connections.