892-094-560-201

Heilind Number:EDA892-094-560-201
Manufacturer:EDAC
Manufacturer Number:892-094-560-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-094-560-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-094-560-201

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for high-performance applications, this connector boasts a durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, ensuring reliable power transmission even in extreme conditions. With two rows of 94 positions at a .1-inch pitch, it offers seamless connectivity for your electronic devices. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various setups. Trust in its 3A amperage rating for secure power delivery, making it an essential component in your PCB assembly. Explore seamless integration and exceptional performance with this essential connector.