892-094-560-204

Heilind Number:EDA892-094-560-204
Manufacturer:EDAC
Manufacturer Number:892-094-560-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-094-560-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-094-560-204

Detailed Description

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connector. Designed for reliability, it features a robust UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensuring optimal performance. With two rows and 94 positions, it offers ample connectivity options for seamless data transmission. The .1-inch pitch and .2-inch row spacing allow for precise alignment on PCBs. Operating flawlessly between -40 and 105 °C, this connector is ideal for rugged industrial applications. Its straight mount orientation makes installation simple and efficient. Trust in this connector for secure and efficient board-to-board connections in demanding environments.