892-094-560-212

Heilind Number:EDA892-094-560-212
Manufacturer:EDAC
Manufacturer Number:892-094-560-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-094-560-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-094-560-212

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. This sleek black connector features two rows of durable copper alloy contacts, offering reliable power delivery at an amperage of 3 A. Crafted from UL 94V-0 Polyphenylene Sulfide, it ensures both safety and longevity. With a pitch of .1 inches and row spacing of .2 inches, it allows for precise board-to-board connections with 94 positions available. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Trust in this connector for seamless and efficient integration into your electronic designs.