892-096-520-203

Heilind Number:EDA892-096-520-203
Manufacturer:EDAC
Manufacturer Number:892-096-520-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-096-520-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-096-520-203

Detailed Description

Enhance your high-temperature PCB connections with this durable Card Edge Connector. Designed for optimal performance in demanding environments, it boasts a sleek black finish and is constructed with UL 94V-0 Polyphenylene Sulfide housing for added safety. With a dual-row configuration and 96 positions, it provides ample connectivity options. The Copper Alloy contacts ensure reliable signal transmission, while the .1-inch pitch and .2-inch row spacing offer precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for industrial applications where durability and stability are paramount. Upgrade your PCB setup with this essential component.