892-096-520-204

Heilind Number:EDA892-096-520-204
Manufacturer:EDAC
Manufacturer Number:892-096-520-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-096-520-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-096-520-204

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With two rows of 96 copper alloy contacts, it offers secure and reliable connections for your electronic devices. The 0.1-inch pitch and 0.2-inch row spacing allow for efficient PCB integration, while the straight mount orientation simplifies installation. Rated for an operating temperature range of -40 to 105°C, it guarantees stable performance even in extreme conditions. Elevate your PCB assembly with this essential component, perfect for a wide range of applications in the electronics industry.