892-096-521-201

Heilind Number:EDA892-096-521-201
Manufacturer:EDAC
Manufacturer Number:892-096-521-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-096-521-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-096-521-201

Detailed Description

Enhance your high-temperature electronic applications with our cutting-edge Black Card Edge Connector. Designed for optimal performance, this connector features double rows and a total of 96 positions, ensuring secure and efficient connectivity. Crafted with precision, its housing material of UL 94V-0 Polyphenylene Sulfide guarantees durability in even the most demanding environments. The contact material, made of Copper Alloy, further enhances conductivity. With a pitch of .1 inches and row spacing of .2 inches, installation is seamless. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a reliable choice for various industrial settings. Trust in its straight mount orientation for a secure fit. Upgrade your PCB connections with this essential component.