892-096-521-202

Heilind Number:EDA892-096-521-202
Manufacturer:EDAC
Manufacturer Number:892-096-521-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-096-521-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-096-521-202

Detailed Description

Elevate your connectivity with our High Temp Card Edge Connector, essential for seamless board-to-board PCB connections. Designed for optimal performance, this connector boasts a durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensuring reliable power transmission at an amperage of 3 A. With a two-row configuration and a pitch of .1 inches, it offers precision and versatility for your electronic projects. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for high-temp environments. Upgrade your setup with this essential component for secure and efficient PCB connections.