892-096-521-203

Heilind Number:EDA892-096-521-203
Manufacturer:EDAC
Manufacturer Number:892-096-521-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-096-521-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-096-521-203

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable performance in demanding environments. With a sleek black finish and durable UL 94V-0 Polyphenylene Sulfide housing, this connector ensures both functionality and style. Featuring two rows of Copper Alloy contacts with a pitch of .1 inches and a spacing of .2 inches, it offers secure and efficient connectivity for your PCB applications. With a total of 96 positions, it's perfect for high-density board-to-board connections. The straight mount orientation allows for easy installation, while the wide operating temperature range of -40 to 105 °C guarantees reliable operation even in extreme conditions. Trust in our connector for seamless and high-performance PCB connectivity.