892-096-521-204

Heilind Number:EDA892-096-521-204
Manufacturer:EDAC
Manufacturer Number:892-096-521-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-096-521-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-096-521-204

Detailed Description

Ensure high-temperature connectivity with our dual-row Card Edge Connector, designed for reliable PCB-to-PCB connections. Featuring a robust housing made of UL 94V-0 Polyphenylene Sulfide and copper alloy contacts, it guarantees durability and efficient power transmission. With a pitch of .1 in and row spacing of .2 in, it offers precise alignment for seamless integration. This straight-mount connector with 96 positions is ideal for applications requiring secure and stable board-to-board connections. Operating within a wide temperature range of -40 to 105 °C, it is suitable for various environments. Say goodbye to connectivity issues with this black-colored connector, delivering high performance at 3 A amperage. Upgrade your setup today with this essential component.