892-096-521-208

Heilind Number:EDA892-096-521-208
Manufacturer:EDAC
Manufacturer Number:892-096-521-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-096-521-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-096-521-208

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With two rows of copper alloy contacts and a pitch of .1 inches, it offers seamless PCB to PCB connectivity. Boasting 96 positions and a straight mount orientation, it's perfect for demanding applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a reliable choice for industrial and electronic projects. Elevate your connectivity game with this essential component.