892-096-523-203

Heilind Number:EDA892-096-523-203
Manufacturer:EDAC
Manufacturer Number:892-096-523-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-096-523-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-096-523-203

Detailed Description

Enhance the connectivity of your electronic devices with our High Temp Card Edge Connector in sleek black. Designed for optimal performance, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing and high-quality Copper Alloy contacts, ensuring reliable power delivery even in extreme temperatures ranging from -40 to 105 °C. With a double-row configuration and 96 positions, it offers ample connectivity options for your PCB boards. The .1-inch pitch and .2-inch row spacing allow for efficient signal transmission, while the straight mount orientation simplifies installation. Trust in our connector to provide secure and efficient board-to-board connections in any application. Elevate your electronics with this essential component.