892-096-523-208

Heilind Number:EDA892-096-523-208
Manufacturer:EDAC
Manufacturer Number:892-096-523-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-096-523-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-096-523-208

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures both durability and safety. With a contact material of Copper Alloy, it guarantees reliable conductivity for your electronic devices. Boasting a double-row configuration with 96 positions, it offers ample connectivity options. The 0.1-inch pitch and 0.2-inch row spacing provide precise alignment on your board. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for industrial applications. Choose this Straight mount orientation connector for seamless integration into your setup. Elevate your connectivity with this essential component for your PCB projects.