892-096-524-202

Heilind Number:EDA892-096-524-202
Manufacturer:EDAC
Manufacturer Number:892-096-524-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-096-524-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-096-524-202

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector in sleek black. Designed for peak performance, this connector boasts a 3A amperage and features durable UL 94V-0 Polyphenylene Sulfide housing. With two rows and 96 positions, it offers ample connectivity for your projects. Crafted with copper alloy contacts and a .1-inch pitch, it ensures reliable signal transmission. The straight mount orientation and wide operating temperature range of -40 to 105°C make it ideal for various applications. Upgrade your setup with this essential component in the field of PCB connectors.