892-096-524-207

Heilind Number:EDA892-096-524-207
Manufacturer:EDAC
Manufacturer Number:892-096-524-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-096-524-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-096-524-207

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed in sleek black, this essential component boasts a durable housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring optimal performance and safety. With two rows of contact points made of sturdy Copper Alloy, it reliably delivers a current of 3 A. Featuring a compact .1-inch pitch and .2-inch row spacing, this connector accommodates 96 positions for seamless board-to-board connections. Its straight mount orientation offers easy installation, while an operating temperature range of -40 to 105 °C guarantees reliability in diverse settings. Elevate your PCB assembly with this essential component, ideal for high-temperature applications.