892-096-524-212

Heilind Number:EDA892-096-524-212
Manufacturer:EDAC
Manufacturer Number:892-096-524-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-096-524-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-096-524-212

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector, designed for optimal performance in high-temperature environments. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures durability and safety. With a contact material of Copper Alloy, it guarantees reliable conductivity. The connector boasts two rows with a total of 96 positions, offering ample connectivity options. Its .1-inch pitch and .2-inch row spacing allow for precise and secure PCB connections. Ideal for board-to-board applications, this straight-mount connector operates flawlessly in a wide temperature range from -40 to 105°C, making it a versatile solution for various industries. Trust in its quality and efficiency for your next project.