892-096-540-201

Heilind Number:EDA892-096-540-201
Manufacturer:EDAC
Manufacturer Number:892-096-540-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-096-540-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-096-540-201

Detailed Description

Enhance your high-temperature electronics with our cutting-edge Card Edge Connector. Crafted with precision and durability in mind, this connector boasts a sleek black design and is engineered to provide seamless connectivity. With a 3A amperage capacity and UL 94V-0 Polyphenylene Sulfide housing material, it guarantees reliability even in the most demanding environments. Featuring two rows and 96 positions, it offers ample space for efficient PCB connections. The copper alloy contact material ensures optimal conductivity, while a pitch of .1 inches and row spacing of .2 inches allow for precise alignment. Its straight mount orientation and operating temperature range of -40 to 105 °C provide versatility for various applications. Elevate your connectivity solutions with this essential component in the realm of board-to-board PCB connections.