892-096-540-203

Heilind Number:EDA892-096-540-203
Manufacturer:EDAC
Manufacturer Number:892-096-540-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-096-540-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-096-540-203

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With two rows of Copper Alloy contacts, it delivers reliable power transmission at an amperage of 3 A. The .1 inch pitch and .2 inch row spacing ensure precise alignment, accommodating 96 positions for seamless board-to-board connections. Operating efficiently in temperatures ranging from -40 to 105 °C, it's the perfect solution for industrial applications. Upgrade your setup today with this essential component from our PCB Connectors collection.