892-096-540-204

Heilind Number:EDA892-096-540-204
Manufacturer:EDAC
Manufacturer Number:892-096-540-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-096-540-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-096-540-204

Detailed Description

Experience seamless connectivity with our high temperature card edge connector, designed for optimal performance in demanding industrial environments. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures durability and safety. With a maximum amperage of 3A and precision-engineered copper alloy contacts, it guarantees reliable power transmission. Its double-row configuration, with 96 positions and a pitch of .1 inch, allows for efficient data transfer. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for use in a variety of applications. Say goodbye to connectivity issues with this essential component for your PCB setup.