892-096-540-207

Heilind Number:EDA892-096-540-207
Manufacturer:EDAC
Manufacturer Number:892-096-540-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-096-540-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-096-540-207

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connector. Designed for precision and durability, this connector boasts a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable performance even in extreme conditions. With a current rating of 3 A, it offers seamless power transmission for your electronic devices. Featuring two rows of Copper Alloy contacts with a pitch of .1 inches and a row spacing of .2 inches, it provides efficient signal transfer in a compact form. With 96 positions available, it offers ample connectivity options for your PCB boards. The straight mount orientation makes installation a breeze, while its wide operating temperature range of -40 to 105°C guarantees consistent functionality. Upgrade your interconnect solutions with this high-performance Card Edge Connector.