892-096-541-201

Heilind Number:EDA892-096-541-201
Manufacturer:EDAC
Manufacturer Number:892-096-541-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-096-541-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-096-541-201

Detailed Description

Enhance your high-temperature electronic connections with our cutting-edge Card Edge Connector. Designed for reliable performance in demanding environments, this connector boasts a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring exceptional durability. With a double-row configuration, it offers a total of 96 positions for seamless board-to-board connectivity. The copper alloy contacts guarantee efficient power transmission, with a 3A amperage rating suitable for a range of applications. Featuring a precise pitch of .1 inches and row spacing of .2 inches, it enables precise alignment on your PCB. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C ensures consistent functionality even in extreme conditions. Trust in this connector for high-performance and secure connections in your electronic devices.