892-096-541-203

Heilind Number:EDA892-096-541-203
Manufacturer:EDAC
Manufacturer Number:892-096-541-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-096-541-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-096-541-203

Detailed Description

Introducing our High Temp Card Edge Connector, a reliable solution for your PCB connection needs. With a sleek black design and UL 94V-0 Polyphenylene Sulfide housing material, this connector is not only durable but also suitable for high-temperature environments, with an operating range of -40 to 105 °C. Featuring two rows and 96 positions, it offers ample connectivity for your applications. The copper alloy contact material ensures optimal conductivity, while the .1-inch pitch and .2-inch row spacing allow for easy integration. Its straight mount orientation adds versatility to installation. Trust in our Card Edge Connector for secure and efficient board-to-board connections in various industries.