892-096-541-204

Heilind Number:EDA892-096-541-204
Manufacturer:EDAC
Manufacturer Number:892-096-541-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-096-541-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-096-541-204

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable performance in demanding environments. With a sleek black color and a housing made of UL 94V-0 Polyphenylene Sulfide, this connector is not only durable but also safe. Featuring two rows of Copper Alloy contacts with a pitch of .1 inches, it ensures secure and efficient connectivity for your PCB boards. With 96 positions and a straight mount orientation, it offers versatility for various applications. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's perfect for high-temp scenarios. Trust in this essential component for your connectivity needs.