892-096-542-202

Heilind Number:EDA892-096-542-202
Manufacturer:EDAC
Manufacturer Number:892-096-542-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-096-542-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-096-542-202

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek black. Built for durability and performance, this connector features a 2-row design with 96 positions, ensuring seamless data transmission. With a low 3A amperage and UL 94V-0 Polyphenylene Sulfide housing material, it guarantees safe and reliable operation even in high-temperature environments. Crafted with Copper Alloy contacts and a .1-inch pitch, this connector offers optimal connectivity for your electronic devices. Its straight mount orientation and -40 to 105 °C operating temperature range make it versatile for various applications. Upgrade your setup with this essential component.