892-096-542-204

Heilind Number:EDA892-096-542-204
Manufacturer:EDAC
Manufacturer Number:892-096-542-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-096-542-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-096-542-204

Detailed Description

Enhance your high-temperature electronic connections with our Black High Temp Card Edge Connector. Designed for reliability in challenging environments, it features a housing made of UL 94V-0 Polyphenylene Sulfide and durable Copper Alloy contacts. With two rows and 96 positions, it offers ample connectivity for your PCB applications. The .1-inch pitch and .2-inch row spacing ensure precise alignment, while its straight mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for demanding industrial and electronic projects. Elevate your connectivity solutions with this essential component.