892-096-542-207

Heilind Number:EDA892-096-542-207
Manufacturer:EDAC
Manufacturer Number:892-096-542-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-096-542-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-096-542-207

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable housing made of UL 94V-0 Polyphenylene Sulfide and high-quality Copper Alloy contacts. With a pitch of .1 in and two rows of 96 positions, it offers seamless board-to-board connectivity. Operating efficiently in temperatures ranging from -40 to 105 °C, it guarantees reliability in any application. Its straight mount orientation and sleek black design make it a versatile and visually appealing choice for your project. Upgrade your system with this essential component, ensuring secure and efficient data transmission.