892-096-542-208

Heilind Number:EDA892-096-542-208
Manufacturer:EDAC
Manufacturer Number:892-096-542-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-096-542-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-096-542-208

Detailed Description

Enhance connectivity in high-temperature environments with our cutting-edge Card Edge Connector. Designed for durability, it features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With two rows and a total of 96 positions, it offers ample room for seamless connections on your PCB. Crafted with precision, the contact material is a robust Copper Alloy, ensuring reliable performance. The connector boasts a pitch of .1 inches and row spacing of .2 inches, facilitating efficient data transfer. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Whether you need to link boards securely or establish dependable board-to-board connections, this connector is the perfect solution. Upgrade your setup with this essential component and experience seamless connectivity like never before.