892-096-542-212

Heilind Number:EDA892-096-542-212
Manufacturer:EDAC
Manufacturer Number:892-096-542-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-096-542-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-096-542-212

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for optimal performance, this connector features a 2-row configuration with 96 positions, allowing for seamless board-to-board connections. With a pitch of .1 inches and row spacing of .2 inches, it ensures precise alignment and secure contact. The UL 94V-0 Polyphenylene Sulfide housing material and Copper Alloy contact material guarantee durability and reliability, even in high-temperature environments ranging from -40 to 105 °C. Whether for industrial or commercial applications, this straight-mount connector is a versatile solution for your connectivity needs. Upgrade your systems with this essential component, ensuring seamless data transmission and power delivery.