892-096-544-201

Heilind Number:EDA892-096-544-201
Manufacturer:EDAC
Manufacturer Number:892-096-544-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-096-544-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-096-544-201

Detailed Description

Upgrade your electronic connections with our advanced High Temp Card Edge Connector. Designed for peak performance, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety in high-temperature environments. With a compact pitch of .1 inch and row spacing of .2 inch, it offers efficient connectivity for your PCB layouts. The two-row design with 96 positions allows for versatile usage, while the copper alloy contacts guarantee reliable signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding applications in various industries. Trust in its superior quality and straight mount orientation for seamless integration, making it a must-have component for your electronic projects. Elevate your connectivity solutions with this essential Card Edge Connector.