892-096-555-202

Heilind Number:EDA892-096-555-202
Manufacturer:EDAC
Manufacturer Number:892-096-555-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-096-555-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-096-555-202

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With two rows of copper alloy contacts, it delivers reliable conductivity for up to 96 positions with a pitch of .1 inches. The straight mount orientation offers easy installation, while its wide operating temperature range of -40 to 105°C makes it suitable for diverse industrial applications. Elevate your connectivity solutions with this top-of-the-line connector.