892-096-555-203

Heilind Number:EDA892-096-555-203
Manufacturer:EDAC
Manufacturer Number:892-096-555-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-096-555-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-096-555-203

Detailed Description

Upgrade your high-temperature applications with this durable Card Edge Connector. With a sleek black design and UL 94V-0 Polyphenylene Sulfide housing, it ensures reliable performance even in the most demanding environments. Featuring two rows and 96 positions, this connector offers ample connectivity options. The copper alloy contact material guarantees efficient power transmission, while the 3A amperage and .1-inch pitch cater to high-speed data transfer needs. With a straight mount orientation and operating temperature range of -40 to 105°C, it's ideal for various PCB connections. Trust in its quality for seamless board-to-board integration in your projects.