892-096-555-207

Heilind Number:EDA892-096-555-207
Manufacturer:EDAC
Manufacturer Number:892-096-555-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-096-555-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-096-555-207

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for reliability, this black connector features UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensuring efficient power transfer at amperages up to 3 A. With a pitch of .1 in and 96 positions spread across 2 rows, it offers seamless integration on PCBs. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector guarantees performance under extreme conditions. Ideal for board-to-board connections, it boasts a straight mount orientation and precise .2 in row spacing, facilitating secure installations. Upgrade your electronic setups with this essential component.