892-096-555-208

Heilind Number:EDA892-096-555-208
Manufacturer:EDAC
Manufacturer Number:892-096-555-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-096-555-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-096-555-208

Detailed Description

Upgrade your PCB connections with our High Temp Card Edge Connector. Designed for optimal performance, this black connector features a durable UL 94V-0 Polyphenylene Sulfide housing, ensuring reliability in high-temperature environments. With a 3A amperage and copper alloy contacts, it guarantees efficient power transmission. The connector's dual-row design with 96 positions and a .1-inch pitch offers versatile connectivity options. Its straight mount orientation and -40 to 105°C operating temperature range make it suitable for various applications. Trust in this connector for seamless board-to-board connections in your electronic projects.