892-096-555-212

Heilind Number:EDA892-096-555-212
Manufacturer:EDAC
Manufacturer Number:892-096-555-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-096-555-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-096-555-212

Detailed Description

Enhance your high-temperature PCB connections with this durable Card Edge Connector. Designed for reliable performance in demanding environments, it features a robust UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensuring secure power delivery at a maximum amperage of 3A. With a pitch of .1in and row spacing of .2in, it offers seamless integration on your board. Boasting 96 positions across 2 rows, it provides ample connectivity for your applications. Its straight mount orientation facilitates easy installation, while its wide operating temperature range of -40 to 105°C guarantees stable operation in extreme conditions. Upgrade your interconnect solutions with this essential component.