892-096-556-208

Heilind Number:EDA892-096-556-208
Manufacturer:EDAC
Manufacturer Number:892-096-556-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-096-556-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-096-556-208

Detailed Description

Upgrade your high-temperature connectivity solutions with our cutting-edge Card Edge Connector. Designed for superior performance in demanding environments, this connector features a sleek black housing made from UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With a current rating of 3 A, it offers reliable power transmission for your applications. Boasting two rows of Copper Alloy contacts, each with a pitch of .1 in and a row spacing of .2 in, it provides seamless connectivity across 96 positions. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various PCB applications. Trust in our connector for efficient and secure board-to-board connections in your projects.