892-096-556-212

Heilind Number:EDA892-096-556-212
Manufacturer:EDAC
Manufacturer Number:892-096-556-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-096-556-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-096-556-212

Detailed Description

Upgrade your electronics with our High Temp Card Edge Connector, designed for peak performance under extreme conditions. With a sleek black finish and a two-row configuration, this connector offers reliable connectivity for your PCBs. Engineered with UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, it ensures durability and efficient power transmission. The .1-inch pitch and .2-inch row spacing make it compatible with a wide range of devices, while the 96 positions allow for versatile connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for demanding industrial applications. Choose quality and reliability for your projects with our High Temp Card Edge Connector.