892-096-558-202

Heilind Number:EDA892-096-558-202
Manufacturer:EDAC
Manufacturer Number:892-096-558-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-096-558-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-096-558-202

Detailed Description

Enhance your high-temperature PCB connectivity with our advanced Card Edge Connector. Designed for optimal performance, this black connector features a durable housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring reliability in even the most demanding environments. With two rows and a total of 96 positions, it offers ample connectivity options, while the copper alloy contact material guarantees secure and efficient signal transmission. The .1-inch pitch and .2-inch row spacing provide precise alignment, and the right-angle mount orientation allows for flexible installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a crucial component for your electronic assembly needs. Elevate your PCB design with this essential connector, a top choice for professionals in the field.