892-096-558-203

Heilind Number:EDA892-096-558-203
Manufacturer:EDAC
Manufacturer Number:892-096-558-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-096-558-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-096-558-203

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for reliable performance in demanding environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With two rows of 96 positions, it offers seamless integration for your board-to-board connections. Crafted with copper alloy contacts and a pitch of .1 inch, it ensures efficient power transmission at an amperage of 3 A. The right-angle mounting orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Trust in this connector for secure and durable connections in your electronic designs.