892-096-558-207

Heilind Number:EDA892-096-558-207
Manufacturer:EDAC
Manufacturer Number:892-096-558-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-096-558-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-096-558-207

Detailed Description

Increase the efficiency and reliability of your electronic connections with our High Temp Card Edge Connector. Designed for seamless integration in PCBs, this connector boasts a sleek black finish and is rigorously tested to withstand extreme temperatures ranging from -40 to 105 °C. With a durable housing made of UL 94V-0 Polyphenylene Sulfide and copper alloy contacts, it ensures optimal performance even in demanding environments. Featuring two rows of 96 positions each, with a pitch of .1 inch and row spacing of .2 inch, it facilitates high-speed data transfer. The right-angle mount orientation enhances space-saving capabilities, making it ideal for compact designs. Trust in our connector to deliver exceptional connectivity in your electronic assemblies.