892-096-558-208

Heilind Number:EDA892-096-558-208
Manufacturer:EDAC
Manufacturer Number:892-096-558-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-096-558-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-096-558-208

Detailed Description

Enhance your high-temperature electronic connections with our cutting-edge Card Edge Connector. Designed for peak performance in challenging environments, this connector features a sleek black housing made of durable UL 94V-0 Polyphenylene Sulfide. With a double row configuration and a total of 96 positions, it offers ample connectivity options for your PCB setups. The contact material, crafted from Copper Alloy, ensures reliable conductivity, while the precise pitch of .1 inches and row spacing of .2 inches guarantee seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding industrial applications. Its right-angle mount orientation adds versatility to your assembly processes. Elevate your connectivity game with this essential component.