892-096-558-212

Heilind Number:EDA892-096-558-212
Manufacturer:EDAC
Manufacturer Number:892-096-558-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-096-558-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-096-558-212

Detailed Description

Enhance connectivity in high-temperature environments with this durable High Temp Card Edge Connector. Designed with a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, it ensures reliable performance even in challenging conditions. Featuring two rows of copper alloy contacts, it offers a total of 96 positions with a pitch of .1 inches. The right-angle mount orientation and compact .2-inch row spacing make it ideal for space-constrained PCB layouts. With an amperage rating of 3 A and an operating temperature range of -40 to 105 °C, this connector is a dependable solution for demanding applications in various industries. Upgrade your connectivity with this essential component in the Board To Board PCB Connectors category.