892-096-559-201

Heilind Number:EDA892-096-559-201
Manufacturer:EDAC
Manufacturer Number:892-096-559-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-096-559-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-096-559-201

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Expertly designed for optimal performance, this connector boasts a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With two rows and 96 positions, it offers ample connectivity options for your projects. The copper alloy contact material guarantees reliable signal transmission, while the .1-inch pitch and .2-inch row spacing provide precise alignment. Perfect for right-angle mounting, this connector can withstand operating temperatures ranging from -40 to 105°C, making it ideal for various industrial applications. Upgrade your PCB setup with this high-quality connector and experience seamless connectivity like never before.